NXP Semiconductors PCA9554BS3,118

PCA9554 Tape & Reel (TR) Active I2C SMBus io expander 3V 4mm 400kHz 10mA 25mA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554BS3,118.

LCSC

Datasheet35 pages15 years ago

element14 APAC

NXP Semiconductors

_legacy Avnet

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.911
$ 0.911
Stock
128,070
271,766
271,766
Authorized Distributors
1
4
4
Case/Package
-
VQFN
VQFN
Number of Pins
16
16
16
Interface
I2C, SMBus
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-22
LTD Date2024-09-27

Related Parts

NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCA9554AD,118
I/O Port Expanders; PCA9554AD,118; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 16; 8; 400 kHz
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsTCA9554ADBR
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP T/R
Texas InstrumentsTCA9538DBR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9554BS3,118 provided by its distributors.

PCA9554 Tape & Reel (TR) Active I2C SMBus io expander 3V 4mm 400kHz 10mA 25mA
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R
8-bit I2C-bus and SMBus I/O port with interrupt/ REEL RoHS Compliant: Yes
HVQFN-16-EP(3x3) I/O Expanders ROHS
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
IC XPND 400KHZ I2C SMBUS 16HVQFN
IC I/O EXPANDER I2C 8B 16HVQFN
8 I/O PIA-GENERAL PURPOSE PQCC16
I/O EXPANDER, 8BIT, 400KHZ, HVQFN-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case St; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554BS3118