NXP Semiconductors PCA9545APW,118

PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9545APW,118.

IHS

Datasheet33 pages3 years ago

LCSC

HQonline

Newark

iiiC

Inventory History

3 month trend:
-9.75%

CAD Models

Download NXP Semiconductors PCA9545APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9544APW,118
4-channel I2C-bus multiplexer with interrupt logic TSSOP20_6.5X4.4MM
NXP SemiconductorsPCA9545BPW,118
4-Channel I2C-Bus Switch with Interrupt Logic and Reset 20-Pin TSSOP
NXP SemiconductorsPCA9545CPW,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20

Descriptions

Descriptions of NXP Semiconductors PCA9545APW,118 provided by its distributors.

PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO20
I2C Multiplexer 1-Element 4-IN 20-Pin TSSOP T/R
Avnet Japan
4-Channel I2c-Bus Switch With Interrupt Logic And Reset Rohs Compliant: Yes
Translating Switch, Bidirectional, 4 Inputs, 2.3V to 5.5V Supply, 25mA Out, 0.3ns Delay, TSSOP-20
Differential Multiplexer, 1 Func, 4 Channel, PDSO20
TSSOP-20 Analog Switches - Special Purpose ROHS
IC INTERFACE SPECIALIZED 20TSSOP
TRANSLATING SWITCH, 4-CH, TSSOP-20; No. of Inputs: 4; Output Current: 25mA; Propagation Delay: 0.3ns; No. of Pins: 20Pins; Logic Case Style: TSSOP; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Operating Temperature Min: -

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9545APW,118"
  • PCA9545APW 118
  • PCA9545APW,118.
  • PCA9545APW-118
  • PCA9545APW118