NXP Semiconductors PCA9546APW,112

Analogue Multiplexer / Demultiplexer, 4: 1, 1, 30 Ohm, 2.3V To 5.5V, Tssop, 16 Rohs Compliant: Yes
$ 1.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9546APW,112.

Farnell

Datasheet30 pages15 years ago

Newark

Jameco

iiiC

Inventory History

3 month trend:
-0.69%

CAD Models

Download NXP Semiconductors PCA9546APW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.084
$ 1.084
Stock
105,475
1,064,695
1,064,695
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9544APW,118
4-channel I2C-bus multiplexer with interrupt logic TSSOP20_6.5X4.4MM

Descriptions

Descriptions of NXP Semiconductors PCA9546APW,112 provided by its distributors.

Analogue Multiplexer / Demultiplexer, 4:1, 1, 30 Ohm, 2.3V To 5.5V, Tssop, 16 Rohs Compliant: Yes
NXP PCA9546APW,112 4 CHANNEL I2C BUS MULTIPLEXER 5.5V TSSOP-16
I2C Multiplexer 1 Element 4 Input 16-Pin TSSOP Tube
IC INTERFACE SPECIALIZED 16TSSOP
9546 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
Single-Ended Multiplexer, 1 Func, 4 Channel, PDSO16
4-channel I2C-bus switch with reset
NXP Semiconductors SCT
High Performance Bus Switch IC
MULTIPLEXER SWITCH ICS 4CH I2C S
BU 510 - SECURITY & CONNECTIVITY
IC, SWITCH, 4CH, I2C, 16TSSOP; Multiplexer Configuration: 4: 1; No. of Circuits: 1Circuits; On State Resistance Max: 30ohm; Supply Voltage Range: 2.3V to 5.5V; Analogue Multiplexer Case: TSSOP; No. of Pins: 16Pins; Operating Te

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9546APW 112
  • PCA9546APW,112.
  • PCA9546APW-112
  • PCA9546APW112