Analog Devices MAX4618ESE

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4618ESE.

Augswan

Datasheet16 pages13 years ago

DigiKey

CAD Models

Download Analog Devices MAX4618ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.671
$ 3.671
Stock
153,576
4,229,006
4,229,006
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Turn-On Delay Time
20 ns
20 ns
20 ns
Turn-Off Delay Time
15 ns
15 ns
15 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4618CSE+
Analogue Mux, Dual, 4:1, Nsoic-16; |Maxim Integrated / Analog Devices MAX4618CSE+
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWG4
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Analog DevicesMAX4581ESE+
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX4618ESE provided by its distributors.

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Analog Multiplexer Dual 4:1 16-Pin SOIC N
IC SWITCH SP4T X 2 10OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated