NXP Semiconductors PCA9542AD,118

PCA9542A Series 2-Channel I2C-bus Multiplexer and Interrupt Logic - SOIC - 14
$ 1.722
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9542AD,118.

IHS

Datasheet27 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-11-30

Related Parts

NXP SemiconductorsPCA9543AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
NXP SemiconductorsPCA9543AD,112
2-Channel I2c-Bus Switch With Interrupt Logic And Reset Rohs Compliant: Yes
NXP SemiconductorsPCA9546AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps

Descriptions

Descriptions of NXP Semiconductors PCA9542AD,118 provided by its distributors.

PCA9542A Series 2-Channel I2C-bus Multiplexer and Interrupt Logic - SOIC - 14
Differential Multiplexer, 1 Func, 2 Channel, PDSO14
MUX/INTERRUPT LOGIC, I2C/SMBUS, SOIC-14
I2C Multiplexer 1-Element 2-IN 14-Pin SO T/R
Mux/interrupt Logic, I2C/smbus, Soic-14; Ic Interface Type:i2C, Smbus; Interface Applications:i2C Bus & Smbus Systems Applications; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:soic; No. Of Pins:14Pins; Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9542AD-118
  • PCA9542AD118