NXP Semiconductors PCA9543AD,112

2-Channel I2c-Bus Switch With Interrupt Logic And Reset Rohs Compliant: Yes
$ 0.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9543AD,112.

IHS

Datasheet28 pages15 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.694
$ 1.14
$ 1.14
Stock
165,510
425,887
425,887
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
I2C, SMBus
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9542AD,112
Differential Multiplexer, 1 Func, 2 Channel, PDSO14
NXP SemiconductorsPCA9542AD,118
PCA9542A Series 2-Channel I2C-bus Multiplexer and Interrupt Logic - SOIC - 14
NXP SemiconductorsPCA9546AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps

Descriptions

Descriptions of NXP Semiconductors PCA9543AD,112 provided by its distributors.

2-Channel I2c-Bus Switch With Interrupt Logic And Reset Rohs Compliant: Yes
I2C Multiplexer 1-Element Open Drain 2-IN 14-Pin SO Tube
9543 SERIES 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO14
Single-Ended Multiplexer, 1 Func, 2 Channel, PDSO14
High Performance Bus Switch IC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9543AD 112
  • PCA9543AD-112
  • PCA9543AD112