NXP Semiconductors PCA9539RPW,118

PCA9539R Series 5.5 V 400 kHz 200 uA 16-Bit I/O Surface Mount I2C-Bus - TSSOP-24
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9539RPW,118.

LCSC

Datasheet39 pages13 years ago

HQonline

NXP Semiconductors

Inventory History

3 month trend:
+17.25%

Alternate Parts

Price @ 1000
$ 1.143
$ 1.037
$ 1.037
Stock
144,489
532,320
532,320
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus, Serial
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9701PW,118
PCA9701 Series 5.5 V 5 MHz Surface Mount 16-bit SPI GPI Expander - TSSOP-24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
MaxLinearXRA1203IG24-F
XRA1203 Series 16 Bit I2C GPIO Expander w/ Int Out and Reset In - TSSOP-24

Descriptions

Descriptions of NXP Semiconductors PCA9539RPW,118 provided by its distributors.

PCA9539R Series 5.5 V 400 kHz 200 uA 16-Bit I/O Surface Mount I2C-Bus - TSSOP-24
I/O Port Expanders; PCA9539RPW,118; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 24; 16; 400 kHz
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
PCA9539 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 7.8mm 400kHz 10mA 25mA
135¦ÌA 10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz TSSOP-24 , 950¦Ìm
Expander 16-bit Serial-I2C 400KHz 24-Pin TSSOP T/R
16-bit I2C-bus and SMBus low power I/O port with interrupt and reset
NXP Semiconductors SCT
I/O EXPANDER, 16 I/O, 85DEG C, TSSOP-24;
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
I/O Expander, 16 I/O, Tssop-24, 2.3-5.5V; No. Of Bits:16Bit; Interfaces:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:24Pins; No. Of I/O S:16I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors PCA9539RPW,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9539RPW118