NXP Semiconductors PCA9536DP

I/O Expander, 4bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9536DP.

IHS

Datasheet24 pages11 years ago
Datasheet16 pages21 years ago

element14 APAC

CAD Models

Download NXP Semiconductors PCA9536DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.838
Stock
109,572
959,110
959,110
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
-
400 kHz
400 kHz
Number of I/Os
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9540BDP,118
Other Interface ICs; PCA9540BDP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9540BDP/DG,118
Multiplexer, 9540 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO8
Microchip24LC64-I/ST
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8
Microchip24LC128-I/ST
24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM - TSSOP-8
Microchip24LC01B-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of NXP Semiconductors PCA9536DP provided by its distributors.

I/O Expander, 4bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 8-Pin TSSOP
IC, IO PORT, I2C/SMBUS, 4BIT, 8TSSOP
Parallel IO Port, 4-Bit, CMOS, PDSO8
4-BIT I2C-BUS AND SMBUS I/O PORT
4 I/O PIA-GENERAL PURPOSE PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP