NXP Semiconductors PCA9536D,118

PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - SOIC-8
$ 0.698
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9536D,118.

LCSC

Datasheet24 pages11 years ago

HQonline

Future Electronics

iiiC

Inventory History

3 month trend:
+7.17%

CAD Models

Download NXP Semiconductors PCA9536D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.783
$ 0.783
Stock
577,187
428,857
428,857
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Interface
I2C, SMBus, Serial
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9306D,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 0 V, 5 V, SOIC, 8 Pins
NXP SemiconductorsPCA24S08AD,118
HARDWARE/SOFTWARE Obsolete I2C 10101MMR EEPROM Memory -40C~85C TA 2.5V 8388608bit 0.000018A
NXP SemiconductorsPCA24S08AD,112
CMOS EEPROM with Access Protection Serial I2C 1024 X 8bit 2.5V to 3.6V 8-Pin SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9536D,118 provided by its distributors.

PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - SOIC-8
I/O EXPANDER, 4BIT, I2C/SMBUS, SOIC-8; Chip Configuration: 4bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; No. of I
I/O Expander, 4 Bit, 400Khz, Soic-8, Full Reel; No. Of Bits:8Bit; Interfaces:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of I/O S:4I/O S; Operating Temperature Max:85°Crohs Compliant: Yes |NXP Semiconductors PCA9536D,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9536D 118
  • PCA9536D118