NXP Semiconductors PCA9518APW,518

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 3.6 V, TSSOP
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9518APW,518.

IHS

Datasheet23 pages17 years ago

Inventory History

3 month trend:
-25.79%

CAD Models

Download NXP Semiconductors PCA9518APW,518 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.565
$ 1.305
Stock
203,167
178,478
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Interface
I2C, SMBus
I2C, SMBus
Frequency
-
-
Number of I/Os
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9518PW,118
PCA9518 Series 3.6 V 400 kHz Expandable 5-Channel I2C-bus Hub - TSSOP-20
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9501PW,118
PCA9501 Series 3.6 V ±100 mA 400 kHz 8-Bit I2C-bus and SMBus I/O Port - TSSOP-20
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsPCF8574PWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
Texas InstrumentsPCF8574PW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9518APW,518 provided by its distributors.

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 3.6 V, TSSOP
PCA9518A Series 5 Channel 2.3 to 3.6 V Open Drain I/O I2C Bus/SMBus Hub-TSSOP-20
I/O Port Expanders; PCA9518APW,518; NXP SEMICONDUCTORS; I2C, SMBus; 20
Expandable 5 Channel I2C Bus Hub 20-Pin TSSOP T/R
Avnet Japan
I2C,SMBus 3V 3.6V 400KHz TSSOP-20 , 950¦Ìm
IC INTERFACE SPECIALIZED 20TSSOP
I2C Hub Bus, 85Degc, Tssop-20; Ic Interface Type:I2C, Smbus; Interface Applications:I2C Bus & Smbus Systems Applications; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Interface Case Style:Tssop; No. Of Pins:20Pins Rohs Compliant: Yes |NXP Semiconductors PCA9518APW,518
SPECIALTY INTERFACE CIRCUIT PDSO20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9518APW,518"
  • PCA9518APW 518
  • PCA9518APW-518
  • PCA9518APW518