NXP Semiconductors PCA9518APW,512

PCA9518A Series Expandable 5-Channel Bidirectional Buffer I2C-Bus Hub - TSSOP 20
$ 1.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9518APW,512.

IHS

Datasheet23 pages17 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.305
$ 1.565
Stock
178,478
203,167
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Interface
I2C, SMBus
I2C, SMBus
Frequency
-
-
Number of I/Os
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9559PW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, Servers, Telecom, 3 V
NXP SemiconductorsPCA9544APW,118
4-channel I2C-bus multiplexer with interrupt logic TSSOP20_6.5X4.4MM
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsPCF8574PWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
Texas InstrumentsPCF8574PW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9518APW,512 provided by its distributors.

PCA9518A Series Expandable 5-Channel Bidirectional Buffer I2C-Bus Hub - TSSOP 20
IC, 5CH I2C BUS HUB, 3.6V, TSSOP-20
IC INTERFACE SPECIALIZED 20TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9518APW-512
  • PCA9518APW512