NXP Semiconductors PCA9516APW,118

PCA9516A Series 3.6 V 10 mA 400 kHz SMT 5-Channel I2C-bus Hub - TSSOP-16
$ 1.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9516APW,118.

Newark

Datasheet19 pages17 years ago

IHS

iiiC

Inventory History

3 month trend:
+32.78%

CAD Models

Download NXP Semiconductors PCA9516APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.312
$ 1.26
Stock
275,761
142,230
Authorized Distributors
6
2
Number of Channels
5
5
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
150 ns
150 ns
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsPCA9500PW,118
PCA9500 Tape & Reel (TR) Active I2C SMBus io expander 3.3V 5mm 400kHz 100muA 25mA
Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of NXP Semiconductors PCA9516APW,118 provided by its distributors.

PCA9516A Series 3.6 V 10 mA 400 kHz SMT 5-Channel I2C-bus Hub - TSSOP-16
Other Interface ICs; PCA9516APW,118; NXP SEMICONDUCTORS; 16; TSSOP
5 I2C TSSOP-16 Signal Buffers, Repeaters, Splitters ROHS
I2C Buffer 2.5V/3.3V 16-Pin TSSOP T/R
Line Transceiver, 10 Func, 10 Driver, 10 Rcvr, CMOS, PDSO16
Signal Buffer/Repeater/Distributor I/O Expander
Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) PCA9516A Tape & Reel (TR) signal buffer 2.5V 1.1mm -40C~85C 2.1mA
Interface Circuit, CMOS, PDSO16
I2C BUS HUB, 5-CH, TSSOP-16; IC Interface Type: I2C, SMBus; Interface Applications: I2C Bus & SMBus Systems Applications; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 16Pins; Op

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9516APW 118
  • PCA9516APW 118.
  • PCA9516APW-118
  • PCA9516APW/118
  • PCA9516APW118
  • PCA9516APW@118