What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS4520E

IC I/o Expander W/memory 16TSSOP / I/o Expander 9 I²C 400 Khz 16-TSSOP
$ 1.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS4520E.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS4520E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 3.4
$ 3.4
Stock
152,805
292,161
292,161
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
9
9
9
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Related Parts

NXP SemiconductorsPCA9541APW/03,118
Other Interface ICs; PCA9541APW/03,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Analog DevicesMAX7310AUE+
MAX7310 Series 5.5 V 80 uA 400kHz Surface Mount I/O Expander - TSSOP-16
Analog DevicesMAX3816ACUE+
I²C 2-Wire Extender for DDC in DVI, HDMI, and VGA Interfaces
Texas InstrumentsTCA6408PW
TEXAS INSTRUMENTS TCA6408PW I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP

Descriptions

Descriptions of Analog Devices DS4520E provided by its distributors.

IC I/O EXPANDER W/MEMORY 16TSSOP / I/O Expander 9 I²C 400 kHz 16-TSSOP
I2C Nonvolatile I/O Expander Plus Memory 16-Pin TSSOP
GULL WING DUAL CMOS Open Drain I/O Expander -40C~85C 12mA 400kHz 5mm
Interface - I/O Expanders 9-Bit I2C NV I/O Expander Plus Memory
IC I/O EXPANDER W/MEMORY 16TSSOP
IC DS4520 9 BIT I2C NON-VOLATILE I/O E
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated