NXP Semiconductors PCA9511AD,118

Hot Swappable I2c-Bus And Smbus Bus Buffer Rohs Compliant: Yes
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9511AD,118.

HQonline

Datasheet24 pages16 years ago

Upverter

Future Electronics

iiiC

Inventory History

3 month trend:
+32.47%

CAD Models

Download NXP Semiconductors PCA9511AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.54
Stock
239,611
226,730
Authorized Distributors
6
3
Number of Channels
1
1
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
70 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
SOP
SOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9517D,118
PCA9517A Series 5.5 V 5 mA 400 kHz SMT Level Translating I2C-bus Repeater-SOIC-8
NXP SemiconductorsPCA9510AD,112
ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, ReDriver 1.9pF 400kHz 6mA -40C~85C
NXP SemiconductorsPCA9540BD,118
PCA9540B Series 5.5 V 400 kHz 100 uA 3-Bit I/O Surface Mount I2C-Bus - SOIC-8

Descriptions

Descriptions of NXP Semiconductors PCA9511AD,118 provided by its distributors.

Hot Swappable I2c-Bus And Smbus Bus Buffer Rohs Compliant: Yes
Not Qualified NICKEL PALLADIUM GOLD PCA9511A Tape & Reel (TR) signal repeater 3/5V 4.9mm -40C~85C 6mA
IC DIG HOT SWAPPABLE I2C 3.3V/5V SOIC8
Signal Buffer/Repeater/Distributor I/O Expander
SO-8 Signal Buffers Repeaters Splitters ROHS
Hot Swap Controller 1-CH 5.5V 8-Pin SO T/R
I2C Buffer 3.3V/5V 8-Pin SO T/R
Specialized Interface, I2C, SMBus
SPECIALTY INTERFACE CIRCUIT PDSO8
BU 510 - SECURITY & CONNECTIVITY
IC BUFFER I2C/SMBUS HOTSWAP 8SO
HOT SWAPPABLE BUS BUFF, I2C/SMBUS, SOIC8; IC Interface Type: I2C, SMBus; Interface Applications: cPCI, VME, Advanced TCA Cards & Other Multipoint Backplane Cards; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9511AD 118
  • PCA9511AD,118.
  • PCA9511AD-118
  • PCA9511AD118