NXP Semiconductors PCA9540BD,118

PCA9540B Series 5.5 V 400 kHz 100 uA 3-Bit I/O Surface Mount I2C-Bus - SOIC-8
$ 0.885
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9540BD,118.

LCSC

Datasheet28 pages13 years ago

IHS

Upverter

HQonline

Newark

Inventory History

3 month trend:
+80.14%

CAD Models

Download NXP Semiconductors PCA9540BD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 0.658
Stock
241,110
124,129
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Multiplexer
Multiplexer
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
6 mA
6 mA
High Level Output Current
-
-25 mA
Supply Type
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9536D,112
I/o Expander, 4Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Soic Rohs Compliant: Yes
NXP SemiconductorsPCA9517D,118
PCA9517A Series 5.5 V 5 mA 400 kHz SMT Level Translating I2C-bus Repeater-SOIC-8
NXP SemiconductorsPCA9511AD,118
Hot Swappable I2c-Bus And Smbus Bus Buffer Rohs Compliant: Yes

Descriptions

Descriptions of NXP Semiconductors PCA9540BD,118 provided by its distributors.

PCA9540B Series 5.5 V 400 kHz 100 uA 3-Bit I/O Surface Mount I2C-Bus - SOIC-8
Multiplexer, 9540 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO8
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
2 Channel I2C Bus Multiplexer, 5.5V Soic-8, Full Reel; Ic Interface Type:I2C, Smbus; Interface Applications:-; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |NXP Semiconductors PCA9540BD,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9540BD 118
  • PCA9540BD-118
  • PCA9540BD118