NXP Semiconductors PCA9509GM,125

2 I2C XQFN-8(1.6x1.6) Signal Buffers, Repeaters, Splitters ROHS
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9509GM,125.

LCSC

Datasheet24 pages11 years ago

HQonline

NXP Semiconductors

Factory Futures

Inventory History

3 month trend:
-0.49%

CAD Models

Download NXP Semiconductors PCA9509GM,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsPCA9509DP,118
Other Interface ICs; PCA9509DP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 3 V; TSSOP
NXP SemiconductorsSA56004EDP,118
SA56004 Series Digital Temperature Sensor w/ Overtemperature Alarm -TSSOP-8
NXP SemiconductorsSA56004ED,118
SENSOR DIGITAL -40C-125C 8SO / Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-SO
Texas InstrumentsTS3USB31RSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85
Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9509GM,125 provided by its distributors.

2 I2C XQFN-8(1.6x1.6) Signal Buffers, Repeaters, Splitters ROHS
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 3 V, 5.5 V, XQFN, 8 Pins
Level Translating I2C Bus/SMBus Repeater 8-Pin XQFN8U T/R
Avnet Japan
I2C Logic Repeater 3.3V/5V 8-Pin XQFN8U T/R
Not Qualified NICKEL PALLADIUM GOLD PCA9509 Cut Tape (CT) signal splitter 1/4.53.3/5V 0.55mm -40C~85C 3mA
IC REDRIVER I2C 1CH 400KHZ 8XQFN
Dual Supply Level Translating I2C-Bus/Smbus Repeater/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9509GM,125
SPECIALTY INTERFACE CIRCUIT PQCC8
BU 510 - SECURITY & CONNECTIVITY
LVL TRANSLATING I2C/SMBUS REPEATER, XQFN; IC Interface Type: I2C, SMBus; Interface Applications: I2C Bus & SMBus Systems Applications; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: XQFN; No. of Pins:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9509GM 125
  • PCA9509GM-125
  • PCA9509GM125