NXP Semiconductors PCA9501PW,112

8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins
$ 0.862
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9501PW,112.

IHS

Datasheet28 pages17 years ago

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCA9501PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.862
$ 1.48
$ 1.48
Stock
114,730
242,433
242,433
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9561PW,118
Multiplexer, PCA9 Series, 4-Func, 6 Line Input, 1 Line Output, True Output, CMOS, PDSO20
NXP SemiconductorsPCA9560PW,118
Multiplexer, 9560 Series, 1-Func, 3 Line Input, 1 Line Output, True Output, CMOS, PDSO20
NXP SemiconductorsPCA9559PW,112
PCA9559 Series 5 Bit Multiplexed/1-Bit Latched 6-Bit I2C DIP Switch - TSSOP-20
Analog DevicesMAX7315AUE+
MAX7315 Series 3.6 V 122 uA 400 kHz Surface Mount I/O Expander - TSSOP-16
Texas InstrumentsTCA9539QPWRQ1
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-Pin TSSOP
Texas InstrumentsPCA9535PWR
TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of NXP Semiconductors PCA9501PW,112 provided by its distributors.

8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins
NXP Semiconductors SCT
I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP Bulk
I/O Expander, 8 bit, I2C, SMBus, 2.5 V, 3.6 V, TSSOP, 20 Pins
Push-Pull Surface Mount ROHS3Compliant EEPROM POR I/O Expander -40C~85C 100muA 25mA 400kHz 2.5V~3.6V
I2C and SMBus I/O Port 20-Pin TSSOP Tube
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20
IC XPND 400KHZ I2C SMBUS 20TSSOP
256 X 8 EEPROM 8 I/O PIA-GENERAL PURPOSE PDSO20
IC I/O EXPANDER I2C 8B 20TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9501PW 112
  • PCA9501PW-112
  • PCA9501PW112
  • PCA9501PW112.