NXP Semiconductors PCA8574TS,118

PCA8574 Series Remote 8-Bit I/O Expander for I2C-bus with Interrupt - SSOP - 20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8574TS,118.

IHS

Datasheet32 pages13 years ago

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.907
$ 0.907
Stock
101,426
427,576
427,576
Authorized Distributors
1
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
20
20
20
Interface
I2C
I2C
I2C
Frequency
400 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-01-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-04-24
LTD Date2018-07-24

Related Parts

MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
NXP SemiconductorsPCF8574TS/3,118
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
NXP SemiconductorsPCF8574ATS/3,118
PCF8574 Series 2.5 to 6 V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
NXP SemiconductorsPCA9554TS,118
8-bit I2C-bus and SMBus I/O port with interrupt

Descriptions

Descriptions of NXP Semiconductors PCA8574TS,118 provided by its distributors.

PCA8574 Series Remote 8-Bit I/O Expander for I2C-bus with Interrupt - SSOP - 20
PCA8574 Tape & Reel (TR) Obsolete I2C io expander 2.5/5V 6.5mm 400kHz 100muA 25mA
I/O EXPANDER, 8BIT, 400KHZ, SSOP-20
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20
8 I/O PIA-GENERAL PURPOSE PDSO20
I/o Expander, 8Bit, 400Khz, Ssop-20; Chip Configuration:8Bit; Bus Frequency:400Khz; Ic Interface Type:i2C; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:ssop; No. Of Pins:20Pins; No. Of I/o S:8I/o S; Product Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8574TS.118