Microchip MCP23008T-E/SS

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP23008T-E/SS.

Electro Sonic

Datasheet44 pages19 years ago

Microchip

Augswan

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+212%

CAD Models

Download Microchip MCP23008T-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.187
$ 1.13
$ 1.13
Stock
868,215
227,231
227,231
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Interface
I2C
I2C
I2C
Frequency
1.7 MHz
-
-
Number of I/Os
8
8
8
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
NXP SemiconductorsPCF8574TS/3,118
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
NXP SemiconductorsPCF8574ATS/3,118
PCF8574 Series 2.5 to 6 V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
NXP SemiconductorsPCA8574TS,112
I2C Interface 400kHz 5.5V 20-Pin SSOP Bulk
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
MCP23S08 Series 5.5 V 10 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20

Descriptions

Descriptions of Microchip MCP23008T-E/SS provided by its distributors.

MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
Interface – I/O expanders; MICROCHIP; MCP23008T-E/SS; I2C, Serial; Lead Free; 8; SSOP
I/O EXPANDER, 8BIT, 1.7MHZ, SSOP-20; Chip Configuration: 8bit; Bus Frequency: 1.7MHz; IC Interface Type: I2C; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 20Pins; No. of I/O's: 8I/
Number of I/Os = 8 / Chip Configuration bit = 8 / Clock Frequency Max. MHz = 1.7 / Interfaces = I²C / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 7.5 / Width mm = 5.6 / Height mm = 1.85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23008T-ESS