NXP Semiconductors PCA8574PW,118

PCA8574 Series 5.5 V 100 mA 400 kHz Remote 8-bit I/O Expander - TSSOP-16
$ 0.815
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8574PW,118.

IHS

Datasheet32 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors PCA8574PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.815
$ 0.846
$ 0.846
Stock
181,813
143,879
143,879
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
I2C
I2C
I2C
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-01-18
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9538APWJ
PCA9538A Series 5.5 V 400 KHz Low-Voltage 8-bit I2C-Bus I/O Port - TSSOP-16
NXP SemiconductorsPCA8574APW,118
PCA8574A Series 5.5 V 400 kHz 100 mA 8 -Bit I/O Surface Mount I2C-Bus - TSSOP-16
NXP SemiconductorsPCA6408APW,118
I/O Expander, 8 Bit, 8 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 16 Pins, TSSOP
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9534APWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9538PWR
IC I/O EXPANDER I2C 8B 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander

Descriptions

Descriptions of NXP Semiconductors PCA8574PW,118 provided by its distributors.

PCA8574 Series 5.5 V 100 mA 400 kHz Remote 8-bit I/O Expander - TSSOP-16
输入/输出扩展器, 8位, I2C, TSSOP-16/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
GULL WING DUAL CMOS Push-Pull I/O Expander -40C~85C 100muA 25mA 400kHz 5mm
I2C Interface 400kHz 5.5V 16-Pin TSSOP T/R
I/O Expander, 8 bit, I2C, 2.3 V, 5.5 V, TSSOP, 16 Pins
8 400kHz I铏廋 TSSOP-16 I/O Expanders ROHS
Remote 8-Bit I/O Expander For I2C-Bus With Interrupt/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA8574PW,118
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC I/O EXPANDER I2C 8B 16TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO16
I/O EXPANDER, 8BIT, I2C, TSSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of I/O

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8574PW 118
  • PCA8574PW-118
  • PCA8574PW118
  • PCA8574PW@118