NXP Semiconductors PCA8574AD,518

PCA8574 Series Remote 8-Bit I/O Expander for I2C-bus with Interrupt - SOIC-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8574AD,518.

IHS

Datasheet32 pages13 years ago

NXP Semiconductors

CAD Models

Download NXP Semiconductors PCA8574AD,518 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.837
Stock
87,465
839,602
839,602
Authorized Distributors
1
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Interface
I2C
-
-
Frequency
400 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-01-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-04-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
NXP SemiconductorsPCA9672D,518
PCA Series 5.5 V ±100 mA Remote 8 bit I/O Expander Fm+I2C bus - SOIC-16
Analog DevicesMAX7329AWE+
Interface - I/O Expanders I C Port Expanders with Eight I/O Ports
Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105

Descriptions

Descriptions of NXP Semiconductors PCA8574AD,518 provided by its distributors.

PCA8574 Series Remote 8-Bit I/O Expander for I2C-bus with Interrupt - SOIC-16
PCA8574 Tape & Reel (TR) Obsolete I2C io expander 2.5/5V 10.3mm 400kHz 100muA 25mA
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC, GPIO, I2C-BUS, 8-BIT, 16SOIC
8 I/O PIA-GENERAL PURPOSE PDSO16
I/o Expander, 8Bit, 400Khz, Soic-16; Chip Configuration:8Bit; Bus Frequency:400Khz; Ic Interface Type:i2C; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:soic; No. Of Pins:16Pins; No. Of I/o S:8I/o S; Product Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8574AD 518
  • PCA8574AD-518
  • PCA8574AD518