Texas Instruments PCA9546APW

4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9546APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet36 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

Farnell

element14

CAD Models

Download Texas Instruments PCA9546APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9546APW.

Related Parts

Analog DevicesMAX7368EUE+
I2C Multiplexer 1-Element BiCMOS Open Drain 4-IN 16-Pin TSSOP
Analog DevicesMAX7368EUE+T
I2C Multiplexer 1-Element BiCMOS Open Drain 4-IN 16-Pin TSSOP T/R
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9544APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Texas Instruments PCA9546APW provided by its distributors.

4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
IC INTERFACE SPECIALIZED 16TSSOP Translating Switch Interface 16-TSSOP
SWITCH, I2C/SMBUS, 4-CH, TSSOP-16; Configuration multiplexeur: -; Nombre de circuits: 4Circuit(s); Résistance, Ron, max..: 16ohm; Gamme de tension d'alimentation: 2.3V à 5.5V; Boîtier multiplexeur analogique: TSSOP; Nombre de
Switch, I2C/Smbus, 4-Ch, Tssop-16; Multiplexer Configuration:-; No. Of Circuits:4Circuits; On State Resistance Max:16Ohm; Supply Voltage Range:2.3V To 5.5V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9546APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9546APW .
  • PCA9546APW#