NXP Semiconductors PCA82C251T/YM,112

PCA82C251 Series 5.5 V 1 MBd SMT CAN transceiver for 24 V System - SOIC-8
$ 1.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA82C251T/YM,112.

IHS

Datasheet0 pages0 years ago

Upverter

CAD Models

Download NXP Semiconductors PCA82C251T/YM,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.131
$ 2.64
$ 2.64
Stock
400,408
2,537,331
2,537,331
Authorized Distributors
3
5
5
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOIC
SOIC
Max Supply Current
-
75 mA
75 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-03
LTD Date2022-07-03

Related Parts

NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsPCA82C250T/YM,118
CAN Interface, ISO 11898, CAN Controller, 1 Mbaud, 4.5 V, 5.5 V, SOIC, 8 Pins
NXP SemiconductorsTJA1042T,112
TJA1042 Series 5.5V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC-8

Descriptions

Descriptions of NXP Semiconductors PCA82C251T/YM,112 provided by its distributors.

PCA82C251 Series 5.5 V 1 MBd SMT CAN transceiver for 24 V System - SOIC-8
CAN TRANSCEIVER FOR 24 V SYSTEMS Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
R-PDSO-G8 PCA82C251 Tube CANbus interface driver 150mV 4.9mm 5V -40C~125C
CAN TRANSCEIVER, 1TX/RX, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Mi
CAN 1MBd Standby 5V Automotive 8-Pin SO Bulk
CAN Transceiver, 1-Trnsvr, CMOS, PDSO14

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA82C251T/YM,112"
  • PCA82C251T/YM 112
  • PCA82C251T/YM,112.
  • PCA82C251T/YM112
  • PCA82C251TYM 112
  • PCA82C251TYM,112
  • PCA82C251TYM112