NXP Semiconductors TJA1042T,112

TJA1042 Series 5.5V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1042T,112.

IHS

Datasheet22 pages15 years ago

Augswan

Newark

element14 APAC

iiiC

CAD Models

Download NXP Semiconductors TJA1042T,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.099
Stock
118,603
1,687,466
Authorized Distributors
2
6
Interface
2-Wire, CAN
2-Wire
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
Max Supply Current
70 µA
70 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-07-03
LTD Date2022-07-03

Related Parts

NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1042T/3,118
TJA1042 Series 5.5V 5 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC-8
NXP SemiconductorsTJA1051T/3,118
TJA1051 Series 3 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of NXP Semiconductors TJA1042T,112 provided by its distributors.

TJA1042 Series 5.5V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC-8
CAN 5Mbps Standby 5V Automotive 8-Pin SO Bulk
CAN FD TRANSCEIVER, 1-Trnsvr, PDSO8
CAN TRANSCEIVER, 1TX/RX, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TJA1042T,112"
  • TJA1042T 112
  • TJA1042T,112.
  • TJA1042T-112
  • TJA1042T112