Rochester Electronics P87C52UBPN

Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PDIP40
$ 37.35
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics P87C52UBPN.

IHS

Datasheet38 pages0 years ago
Datasheet38 pages0 years ago

Farnell

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1989-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-03-31

Descriptions

Descriptions of Rochester Electronics P87C52UBPN provided by its distributors.

Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PDIP40
MCU 8-bit MCS51 80C51 CISC 8KB EPROM 5V 40-Pin PDIP
Microcontroller Mcu, 8 Bit, 8051, 33Mhz, Dip-40; Product Range:8051 Family P87C Series Microcontrollers; Device Core:8051; Operating Frequency Max:33Mhz; Program Memory Size:256Byte; No. Of Pins:40Pins; Ic Case/Package:Dip; Msl:- Rohs Compliant: Yes |Nxp P87C52UBPN
MCU, 8BIT, 8051, 33MHZ, DIP-40; Product Range: 8051 Family P87C Series Microcontrollers; CPU Speed: 33MHz; Program Memory Size: 256Byte; RAM Memory Size: 256Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's; Embedded Interface Type: UART; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MCU Family: 8051; MCU Series: P87C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: 8xC52; IC Generic Number: 87C52; IC Temperature Range: Commercial; Logic Function Number: 87C52; MPU Core Size: 8bit; Memory Type: RAM; Microprocessor/Controller Features: 8000 bytes OTP PROM; No. of Bits: 8bit; No. of Timers: 3; OTP Memory Size: 8KB; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Oscillator Type: External, Internal; Peripherals: Timer; Program Memory Size: 256Byte; Supply Voltage Range: 2.7V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec