Microchip PIC17C43-33I/P

MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube
$ 3.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C43-33I/P.

Electro Sonic

Datasheet241 pages30 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC17C43-33I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 11.745
Stock
98,367
106,596
Authorized Distributors
2
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Flash Memory Size
-
-
RAM Size
454 B
-
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
40
40
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipPIC17C44-33/P
16 KB OTP, 454 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC17C44-33/P
Microchip PIC17Series microcontroller, PICkernel, 40needle, PDIPencapsulation, 0CANpassageway
IC MCU 8BIT 4KB OTP 40DIP / PIC PIC® 17C Microcontroller IC 8-Bit 33MHz 4KB (2K x 16) OTP 40-PDIP

Descriptions

Descriptions of Microchip PIC17C43-33I/P provided by its distributors.

MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube
MICROCONTROLLER; 40-PIN; HI-PERFORM., 8-BIT CMOS EEPROM/ROM; 33MHZ CLK; 33 I/O
Ic, 8Bit Cmos Mcu, 17C43, Dip40; |Microchip Technology PIC17C43-33I/P
8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C43-33IP