NXP Semiconductors P82B96TD/S900,118

Bidirectional Bus Buffer, 2 Element, 2 V to 15 V, 8 Pins, SOIC
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P82B96TD/S900,118.

IHS

Datasheet32 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.02%

CAD Models

Download NXP Semiconductors P82B96TD/S900,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsP82B96TD,118
P82B96 Series 15 V 400 kHz 0.9 mA Dual Bidirectional bus Buffer - SOIC-8
NXP SemiconductorsP82B96TD,112
P82B96 Series 15 V 400 kHz 0.9 mA SMT Dual Bidirectional bus Buffer - SOIC-8
NXP SemiconductorsPCA9600D,118
Bidirectional Bus Buffer, PCA9600, 2 Element, 2.5 V to 15 V, 8 Pins, SOIC

Descriptions

Descriptions of NXP Semiconductors P82B96TD/S900,118 provided by its distributors.

Bidirectional Bus Buffer, 2 Element, 2 V to 15 V, 8 Pins, SOIC
Not Qualified NICKEL PALLADIUM GOLD P82B96 Tape & Reel (TR) signal repeater 5V 4.9mm -40C~85C 900muA
2 I2C SOP-8 Signal Buffers, Repeaters, Splitters ROHS
I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO T/R
Signal Buffer/Repeater/Distributor I/O Expander
IC REDRIVER I2C 2CH 400KHZ 8SO
Buffer, Bidirectional, Soic-8; Logic Device Type:Bidirectional; Logic Family/Base Number:-; Logic Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:2V; Supply Voltage Max:15V; Logic Ic Family:-; Logic Ic Base Number:-; Rohs Compliant: Yes |NXP Semiconductors P82B96TD/S900,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP