NXP Semiconductors P82B715PN

I2C BUS EXTENDER Buffer Amplifier, 1 Func, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P82B715PN.

IHS

Datasheet23 pages16 years ago
Datasheet12 pages22 years ago

element14

DigiKey

CAD Models

Download NXP Semiconductors P82B715PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-31
LTD Date2014-06-30

Related Parts

Texas InstrumentsP82B715DR
2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
Texas InstrumentsP82B715D
Nickel/Palladium/Gold (Ni/Pd/Au) P82B715 Tube BIPOLAR signal buffer 5V 1.75mm -40C~85C 22mA
NXP SemiconductorsP82B715TD,118
P82B715 Series 12 V 400 kHz 22 mA Surface Mount I2C-bus Extender - SOIC-8
NXP SemiconductorsP82B715TD,112
P82B715 Series 12 V 400 kHz 3000 pF Surface Mount I2C-bus Extender - SOIC-8
Texas InstrumentsSN75155P
TRANSCEIVER; LINE; 25 V(MAX.); 15 V (MAX.); 1000 MW; PDIP; 0 DEGC; 70 DEGC
Analog DevicesADG417BRZ-REEL
35Ω 1 SPST(SPST)-Normally closed SOIC-8 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of NXP Semiconductors P82B715PN provided by its distributors.

I2C BUS EXTENDER Buffer Amplifier, 1 Func, BIPolar, PDIP8
NXP - P82B715PN - IC, BUS EXTENDER, 82B715, DIP8
Interface Circuit, BIPolar, PDIP8
SPECIALTY MICROPROCESSOR CIRCUIT PDIP8
IC REDRIVER I2C 1CH 400KHZ 8DIP
Bus Extender IC; Supply Voltage Min:3V; Termination Type:DIP; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; IC Generic Number:; Operating Temp. Max:70°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
RoHS Compliant e4 Nickel/Palladium/Gold (Ni/Pd/Au) MICROPROCESSOR CIRCUIT op amp buffer circuit 9.5mm 16mA 12V 3.69MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP