Texas Instruments SN75155P

Transceiver; Line; 25 V(max.); 15 V (max.); 1000 Mw; PDIP; 0 Degc; 70 Degc
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75155P.

Arrow Electronics

Datasheet16 pages15 years ago

Texas Instruments

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.53%

CAD Models

Download Texas Instruments SN75155P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsSN75155PE4
TRANSCEIVER; LINE; 25 V(MAX.); 15 V (MAX.); 1000 MW; PDIP; 0 DEGC; 70 DEGC
Texas InstrumentsSN65HVD3082EP
EAR99 65HVD3082 Tube RS422RS485 interface transceiver 5V 900muA 440.409842mg 200ns
Texas InstrumentsSN75179BP
Differential Driver And eceiver Pair 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN75155P provided by its distributors.

TRANSCEIVER; LINE; 25 V(MAX.); 15 V (MAX.); 1000 MW; PDIP; 0 DEGC; 70 DEGC
Logic IC Operating temperature: 0...+70 °C Series: SN75155 Function: Line / Driver / Receiver Manufacturer: Texas Instruments Package: PDIP-8 Technology: CMOS
IC, TRANSCEIVER RS232, 75155, DIP8; Type de circuit: Driver / Récepteur de ligne; Type d'interface CI: RS232; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: -; Tension, alimentati
Ic, Transceiver Rs232, 75155, Dip8; Device Type:Line Driver/Receiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:-; Supply Voltage Max:-; Driver Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75155P
IC, TRANSCEIVER RS232, 75155, DIP8; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:-; Supply Voltage Max:-; Driver Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:75155; Data Rate:120Kbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-232 Line Driver / Receiver; Logic Function Number:75155; No. of Transceivers:1; Operating Temperature Range:0°C to +70°C; Supply Current:10.4mA; Supply Voltage Range:± 4.5V to ± 15V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75155P .
  • SN75155P..