Texas Instruments P82B715DR

2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
$ 1.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B715DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

LCSC

Farnell

Inventory History

3 month trend:
+33.72%

CAD Models

Download Texas Instruments P82B715DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
$ 1.19
$ 1.19
Stock
906,245
313,796
313,796
Authorized Distributors
4
1
1
Number of Channels
-
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
250 ns
250 ns
250 ns
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsP82B715D
Nickel/Palladium/Gold (Ni/Pd/Au) P82B715 Tube BIPOLAR signal buffer 5V 1.75mm -40C~85C 22mA
Texas InstrumentsSN75155DR
Line Driver And Receiver 8-SOIC 0 to 70
Texas InstrumentsSN75155DE4
TOTEM-POLE INVERTED RoHS Compliant SCHMITT TRIGGER (Type) 70C 120kbps 245ns 72.603129mg

Descriptions

Descriptions of Texas Instruments P82B715DR provided by its distributors.

2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
I2C BUS EXTENDER, 12V, SOIC-8; Typed'interface CI: I2C; Applications d'interface: HDMI DDC, Communications industrielles, Communications I2C longues; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 12V; Type
I2C Bus Extender, 12V, Soic-8; Ic Interface Type:I2C; Interface Applications:Hdmi Ddc, Industrial Communications, Long I2C Communications; Supply Voltage Min:4.5V; Supply Voltage Max:12V; Interface Case Style:Soic; No. Of Pins:8Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS P82B715DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B715DR .