Analog Devices ADG417BRZ-REEL

35Ω 1 SPST(SPST)-Normally closed SOIC-8 Analog Switches / Multiplexers ROHS
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG417BRZ-REEL.

SHENGYU ELECTRONICS

Datasheet8 pages27 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-1.35%

CAD Models

Download Analog Devices ADG417BRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.05
Stock
361,904
336,003
Authorized Distributors
6
6
Case/Package
R
SOIC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
160 ns
160 ns
Turn-Off Delay Time
100 ns
100 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG417BR
LC2MOS Precision Mini-DIP Analog Switch | IC SWITCH SPST 8SOIC
Analog DevicesADG419BR-REEL7
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 80dB 6pF 35Ohm 15V
Analog DevicesADG419BRZ
Analog Switch Single Pole Double Throw ±22 Volt 25 Volt 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices ADG417BRZ-REEL provided by its distributors.

35Ω 1 SPST(SPST)-Normally closed SOIC-8 Analog Switches / Multiplexers ROHS
LC2MOS, ±15 V Precision Mini-DIP SPST Switch
ANALOGUE SWITCH, 1CH, SPST-NO, SOIC-8;
SPST, 1 Func, 1 Channel, CMOS, PDSO8
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analogue Sw, 1Ch, Spst-No, Soic-8; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG417BRZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG417BRZREEL