NXP Semiconductors P2041NXE1PNB

MPU QorIQ P2041 1.5GHz 780-Pin FCBGA
$ 280.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2041NXE1PNB.

IHS

Datasheet142 pages13 years ago
Datasheet142 pages13 years ago

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 280.564
$ 34.33
$ 34.33
Stock
85,401
115,756
115,756
Authorized Distributors
2
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
780
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
1.5 GHz
66.67 MHz
66.67 MHz
Interface
-
-
-
Min Supply Voltage
1.71 V
950 mV
950 mV
Max Supply Voltage
1.89 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsP2041NSE7MMC
MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 780-Pin FCP-BGA Tray
NXP SemiconductorsP2041NXN7MMC
RISC Microprocessor, 1200MHz, CMOS, PBGA780
NXP SemiconductorsP2041NXN7NNC
MPU QorIQ P2041 32bit 45nm 1.333GHz 780-Pin FCBGA Tray
Texas InstrumentsAM3874CCYEA80
IC MPU SITARA 800MHZ 684FCBGA / MPU AM387x RISC 32bit 45nm 800MHz 1.5V/1.8V/3.3V 684-Pin FCBGA
Texas InstrumentsAM3871CCYE100
IC MPU SITARA 100MHZ 684FCBGA / MPU AM387x RISC 32bit 45nm 1GHz 1.5V/1.8V/3.3V 684-Pin FCBGA
Texas InstrumentsAM3874CCYE80
Sitara processor: Arm Cortex-A8, HDMI, 3D graphics 684-FCBGA 0 to 90

Descriptions

Descriptions of NXP Semiconductors P2041NXE1PNB provided by its distributors.

MPU QorIQ P2041 1.5GHz 780-Pin FCBGA
MPU QorIQ 32-Bit 1500MHz 780-Pin FCP-BGA Box
IC MPU Q OR IQ 1.5GHZ 780FCBGA
IC MPU QORIQ P2 1.5GHZ 780FCPBGA
P2041 Qual ext temp w/ SEC 1500 rev 1.1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP