Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM3871CCYE100

IC Mpu Sitara 100MHZ 684FCBGA / Mpu AM387X Risc 32 Bit 45NM 1GHZ 1.5V/1.8V/3.3V 684-PIN Fcbga

$ 61.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3871CCYE100.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet361 pages11 years ago
Datasheet352 pages13 years ago
Datasheet352 pages13 years ago
Datasheet358 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet358 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-35.87%

CAD Models

Download Texas Instruments AM3871CCYE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsXAM3874BCYE
MPU AM387x RISC 32-Bit 45nm 1.5V/1.8V/3.3V 684-Pin BGA
NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D5EYM10AC
I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
NXP SemiconductorsMCIMX6Q5EYM10AD
Microprocessor SoC i.MX 6Quad ARM Cortex-A9 RISC 624-Pin FCBGA
Texas InstrumentsAM3703CBPD100
IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3715CBPD100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA

Descriptions

Descriptions of Texas Instruments AM3871CCYE100 provided by its distributors.

IC MPU SITARA 100MHZ 684FCBGA / MPU AM387x RISC 32bit 45nm 1GHz 1.5V/1.8V/3.3V 684-Pin FCBGA
IC MPU SITARA 100MHZ 684FCBGA "ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 100MHz 684-FCBGA (23x23)"
Sitara processor: Arm Cortex-A8, Ethernet 684-FCBGA 0 to 90
USB 2.0 (2) 100MHz SATA 3Gbps (1) L1/L2 CACHE,RAM,ROM 1 1.05V,1.28V,1.14V,900mV 1V,1.16V,1.26V,1.42V 1GHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McBSP,SD,SDIO,SPI,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 2.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.