NXP Semiconductors P1020NSE2HFB

PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
$ 89.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P1020NSE2HFB.

IHS

Datasheet107 pages14 years ago

element14 APAC

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-03-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP1020NXE2HFB
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
NXP SemiconductorsP1011NXN2HFB
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
NXP SemiconductorsP1020NXN2HFB
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
Texas InstrumentsXAM3517AZER
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray

Descriptions

Descriptions of NXP Semiconductors P1020NSE2HFB provided by its distributors.

PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
MPU QorIQ P1020 RISC 32bit 45nm 800MHz 689-Pin TEBGA II
QorIQ P1 Series 800 MHz Surface Mount Communication Processor - TEPBGA II-689
USB 2.0 + PHY (2) 800MHz L1/L2 CACHE 2 800MHz 32KB 2.5V,3.3V DUART,I2C,MMC,SD,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e500v2 ;SEC 3.3 BGA 31mm*31mm*1.73mm
MPU, 32BIT, 800MHZ, BGA-689; Core Size:32bit; Digital IC Case Style:BGA; No. of Pins:689; Program Memory Size:-; CPU Speed:800MHz; Embedded Interface Type:I2C, SPI, USART, USB; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Series:P1020

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP