MPU, 32BIT, 800MHZ, BGA-689; Core Size:32bit; Digital IC Case Style:BGA; No. of Pins:689; Program Memory Size:-; CPU Speed:800MHz; Embedded Interface Type:I2C, SPI, USART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Series:P1020
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: