NXP Semiconductors NX3DV42GU10X

Other Interface ICs; NX3DV42GU10X; NXP SEMICONDUCTORS; 10; 4.3 V; 3 V
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3DV42GU10X.

LCSC

Datasheet20 pages16 years ago

HQonline

Inventory History

3 month trend:
+7.21%

CAD Models

Download NXP Semiconductors NX3DV42GU10X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsNX3DV221GM,115
NX3DV221 Series SPDT 2.3 to 3.6 V 3.6 Ohm High-Speed USB 2.0 Switch - XQFN-10
Texas InstrumentsTS5A3357DCUR
Analog Switch/Analog Multiplexer Single 1:3 8-Pin VSSOP T/R / IC SWITCH SP3T US8
Texas InstrumentsTS3A4742DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Texas InstrumentsTS3A4741DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
NC7WB66 Series 5.5 V Low Voltage Dual SPST Normally Open Analog Switch - US-8
NC7WB3125 Series 5.5 V Surface Mount 2-Bit Low Power Bus Switch - US-8

Descriptions

Descriptions of NXP Semiconductors NX3DV42GU10X provided by its distributors.

Other Interface ICs; NX3DV42GU10X; NXP SEMICONDUCTORS; 10; 4.3 V; 3 V
X-QFN-10(1.3x1.6) Analog Switches / Multiplexers ROHS
Dual High-Speed Usb 2.0 Double-Pole Double-Throw Analog Switch/ Reel Rohs Compliant: Yes |NXP Semiconductors NX3DV42GU10X
Analog Switch Single DPDT 10-Pin XQFN T/R
USB Switch ICs Dble-pole Dble- throw analog switch
ANALOGUE SW, 1CH, DPDT, XQFN-10; No. of Channels: 1Channels; Analogue Switch Type: DPDT; On State Resistance Max: 6.5ohm; Supply Voltage Range: 3V to 4.3V; Analogue Switch Case: XQFN; No. of Pins: 10Pins; Operating Temperature

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP