Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3A4741DCNR

3.3V, 1: 1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A4741DCNR.

Newark

Datasheet26 pages11 years ago
Datasheet26 pages9 years ago
Datasheet19 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.92%

CAD Models

Download Texas Instruments TS3A4741DCNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A4741DCNR.

Related Parts

Texas InstrumentsTS3A4742DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Texas InstrumentsTS12A12511DCNR
12V, 2:1 (SPDT), 1-channel, analog switch, negative signaling capability 8-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TS3A4741DCNR provided by its distributors.

3.3V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
900mΩ 2 SPST(SPST)-Normal Open SOT-23-8 Analog Switches / Multiplexers ROHS
SWITCH SPST DUAL SOT23-8; Analogue Switch Type:SPST; No. of Channels:2; Bandwidth:125MHz; On State Resistance Max:1.1ohm; Turn Off Time:4ns; Turn On Time:5ns; Supply Voltage Range:1.6V to 3.6V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOT-23; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Package / Case:SOT-23; Base Number:3; No. of Switches:2; On State Resistance Max:0.9ohm; Supply Voltage Max:3.6V; Supply Voltage Min:1.6V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.