Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A3357DCUR

Analog Switch/Analog Multiplexer Single 1: 3 8-Pin VSSOP T/R / IC SWITCH SP3T US8
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3357DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+331%

CAD Models

Download Texas Instruments TS5A3357DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.152
$ 0.152
Stock
578,173
460,234
460,234
Authorized Distributors
2
6
6
Case/Package
VSSOP
VSSOP
VSSOP
-3db Bandwidth
334 MHz
250 MHz
250 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
6.5 ns
15 ns
15 ns
Turn-Off Delay Time
3.7 ns
7.2 ns
7.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A3357DCUR.

Related Parts

Texas InstrumentsTS5A3359DCUR
ANALOGUE SWITCH, SINGLE, SP3T, VSSOP-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTS5A3359DCUT
5V, 3:1 (SP3T), 1-channel, analog multiplexer, 1Ω Ron 8-VSSOP -40 to 85
Texas InstrumentsTS5A3357QDCURQ1
Automotive, 5V, 3:1 (SP3T), 1-channel, analog multiplexer 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A3357DCUR provided by its distributors.

Analog Switch/Analog Multiplexer Single 1:3 8-Pin VSSOP T/R / IC SWITCH SP3T US8
5V, 3:1 (SP3T), 1-channel, analog multiplexer 8-VSSOP -40 to 85
Other Interface ICs; TS5A3357DCUR; TEXAS INSTRUMENTS; 8; 5.5 V; 1.65 V; VSSOP
SINGLE 5-OHM SP3T ANALOG SWITCH 5-V/3.3-V 3:1 ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 1 Func, 1 Channel, PDSO8
ANALOG SWITCH, SINGLE, SP3T, VSSOP-8; An; ANALOG SWITCH, SINGLE, SP3T, VSSOP-8; Analog Switch Type:SP3T; No. of Channels:1Channels; On State Resistance Max:7ohm; Supply Voltage Range:1.65V to 5.5V; Analog Switch Case:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3357DCUR .
  • TS5A3357DCUR.