Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3A4742DCNR

3.3V, 1: 1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A4742DCNR.

Newark

Datasheet26 pages11 years ago
Datasheet18 pages15 years ago
Datasheet17 pages16 years ago
Datasheet19 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-20.15%

CAD Models

Download Texas Instruments TS3A4742DCNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A4742DCNR.

Related Parts

Texas InstrumentsTS3A4741DCNR
3.3V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
Texas InstrumentsTS12A12511DCNR
12V, 2:1 (SPDT), 1-channel, analog switch, negative signaling capability 8-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TS3A4742DCNR provided by its distributors.

3.3V, 1:1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron, 1.8V logic 8-SOT-23 -40 to 85
IC, ANALOG SWITCH, DUAL, SPST, SOT-23-8;; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
IC, ANALOG SWITCH, DUAL, SPST, SOT-23-8;; IC, ANALOG SWITCH, DUAL, SPST, SOT-23-8; Analog Switch Type: SPST; No. of Channels: 2; On State Resistance Max: 0.7ohm; Supply Voltage Range: 1.6V to 3.6V; Analog Switch Case: SOT-23; No. of Pins: 8; Operating Temperature Min: -40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A4742DCNR .