NXP Semiconductors MPXV7002DPT1

Differential Peizoresistive Pressure Sensor -.29-0.29 Psi 6.25% 2.50-4.50V Square Surface Mount
$ 13.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV7002DPT1.

IHS

Datasheet18 pages5 years ago
Datasheet10 pages22 years ago

LCSC

Upverter

Newark

Factory Futures

Inventory History

3 month trend:
-83.50%

CAD Models

Download NXP Semiconductors MPXV7002DPT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.78
$ 14.074
Stock
127,414
131,324
Authorized Distributors
4
3
Case/Package
SOP
SMD/SMT
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
0.3 PSI
10.88 PSI
Operating Pressure
-
-
Accuracy
6.25 %
6.25 %
Port Style
Barbed
Barbed
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPVZ4006GW7U
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gage 8-Pin Case 1560-02 Rail
NXP SemiconductorsMPXV4006GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-0.87Psi 5% 0.26-4.86V SQUARE SURFACE MOUNT
NXP SemiconductorsMPVZ5010GW7U
Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage 8-Pin Case 1560-02 Rail

Descriptions

Descriptions of NXP Semiconductors MPXV7002DPT1 provided by its distributors.

DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR -.29-0.29Psi 6.25% 2.50-4.50V SQUARE SURFACE MOUNT
Pressure Sensor, Differential, -2 kPa, 2 kPa, 4.75 V, 5.25 V, SOP
Pressure Sensor 4.25V to 4.75V -2KPa to 2KPa Differential 8-Pin SNSR T/R
Pressure Sensors; MPXV7002DPT1; NXP SEMICONDUCTORS; SOP; 2.222886 g; 8; 5.25 V
Pressure Sensor, 5V, -2/2kPa, SOP 8, Port, SO8, RoHS
NXP Semiconductors SCT
Pressure Sensors IC; Pressure Measure Type:Differential; Operating Pressure Range:-2 to 2kPa; Sensitivity:1; Supply Current:10mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:1351 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP