NXP Semiconductors MPXV4006GP

Gage Peizoresistive Pressure Sensor 0-0.87 Psi 5% 0.26-4.86V Square Surface Mount
$ 15.874
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV4006GP.

IHS

Datasheet22 pages0 years ago
Datasheet22 pages0 years ago

Factory Futures

element14 APAC

Freescale Semiconductor

Inventory History

3 month trend:
-2.48%

CAD Models

Download NXP Semiconductors MPXV4006GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPVZ4006GW7U
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gage 8-Pin Case 1560-02 Rail
NXP SemiconductorsMPXV7002DPT1
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR -.29-0.29Psi 6.25% 2.50-4.50V SQUARE SURFACE MOUNT
NXP SemiconductorsMPVZ5010GW7U
Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage 8-Pin Case 1560-02 Rail

Descriptions

Descriptions of NXP Semiconductors MPXV4006GP provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-0.87Psi 5% 0.26-4.86V SQUARE SURFACE MOUNT
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gage Automotive 8-Pin SOP Tray
Pressure Sensor, 5V, 0/6kPa, SOP 8, Port, SO8, RoHS
NXP Semiconductors SCT
Pressure Sensors IC; Sensitivity:766; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:1369 - Side Port; No. of Pins:8; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes
IC, PRESSURE SENSOR, 0.87PSI, 8SOP; Pressure Type:Gauge; Operating Pressure Range:0 to 6kPa; Sensitivity, V/P:766mV/kPa; Supply Current:10mA; Sensor Case Style:1369-01; No. of Pins:8; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-10°C to +60°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Connection Size:3.175mm; No. of Channels:1; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Package / Case:1369-01; Port Style:Single Side Port; Supply Current Max:10mA; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP