NXP Semiconductors MPVZ4006GW7U

Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gage 8-Pin Case 1560-02 Rail
$ 12.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPVZ4006GW7U.

LCSC

Datasheet22 pages0 years ago

IHS

Newark

Factory Futures

Mouser

Inventory History

3 month trend:
-84.76%

CAD Models

Download NXP Semiconductors MPVZ4006GW7U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPXV7002DPT1
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR -.29-0.29Psi 6.25% 2.50-4.50V SQUARE SURFACE MOUNT
NXP SemiconductorsMPXV4006GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-0.87Psi 5% 0.26-4.86V SQUARE SURFACE MOUNT
NXP SemiconductorsMPVZ5010GW7U
Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage 8-Pin Case 1560-02 Rail

Descriptions

Descriptions of NXP Semiconductors MPVZ4006GW7U provided by its distributors.

Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gage 8-Pin Case 1560-02 Rail
Piezoresistive Sensor, Gage, 0Psi Min, 0.87Psi Max, 5%, 0.26-4.86V, Square, Through Hole Mount
Pressure Sensor, 5V, 0/6kPa, SOP 8, Port, SO8, RoHS
NXP Semiconductors SCT
PRESSURE SENSOR, 6KPA, SOIC; Pressure Type:Gauge; Sensitivity, V/P:766mV/kPa; Operating Pressure Min:0kPa; Operating Pressure Max:6kPa; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case Style:SOIC; No. of P
IC, PRESSURE SENSOR; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:10°C to +60°C; Digital IC Case Style:1560-02; No. of Pins:8; SVHC:No SVHC (18-Jun-2010); Package / Case:1560-02; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP