MCU, 32BIT, 512KB FLASH RAM, 144LQFP; Controller Family/Series:PXS20; Core Size:32bit; No. of I/O's:16; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:80MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, Temp Sensor, Timer; Embedded Interface Type:CAN, SPI, UART; No. of PWM Channels:8; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: