| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MPXH6250A6T1 | 1,995 | 11h | |||||||||
| UnikeyIC | MPXH6250A6T1 | 1,887 | 11 | Cut Tape | 3d | |||||||
| Newark | MPXH6250A6T1 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | MPXH6250A6T1 | 0 | 1K | 13h | ||||||||
| Microchip USA | MPXH6250A6T1 | 261 | 150 | 3d |
Download NXP Semiconductors MPXH6250A6T1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors MPXH6250A6T1 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: