NXP Semiconductors MPXH6300A6U

NXP MPXH6300A6U.. Pressure Sensor, Absolute, 16.2 mV/kPa, 20 kPa, 304 kPa, 4.74 V, 5.46 V
$ 11.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXH6300A6U.

Newark

Datasheet14 pages10 years ago

LCSC

Freescale Semiconductor

Factory Futures

Inventory History

3 month trend:
-79.77%

CAD Models

Download NXP Semiconductors MPXH6300A6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPXH6250A6U
NXP MPXH6250A6U. Pressure Sensor, Absolute, 20.4 mV/kPa, 20 kPa, 250 kPa, 4.74 V, 5.46 V
NXP SemiconductorsMPXH6250A6T1
Pressure Sensor 2.9 PSI ~ 36.26 PSI (20 kPa ~ 250 kPa) Absolute0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width)
NXP SemiconductorsMPXHZ6250A6U
Pressure Sensor 2.9 PSI ~ 36.26 PSI (20 kPa ~ 250 kPa) Absolute0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width)

Descriptions

Descriptions of NXP Semiconductors MPXH6300A6U provided by its distributors.

NXP MPXH6300A6U.. Pressure Sensor, Absolute, 16.2 mV/kPa, 20 kPa, 304 kPa, 4.74 V, 5.46 V
Pressure Sensor 0.3V to 4.9V 20kPa to 304kPa Absolute Automotive 8-Pin SSOP Rail
Piezoresistive Sensor, Absolute, 3Psi Min, 42Psi Max, 1.50%, 0.30-4.90V, Square, Surface Mount
MPXH6300 Series 304 KPa 5.46 V 1.5 % Analog Output Pressure Sensor - SOP-8
Pressure Sensor, 5V, 20/304kPa, SOP 8, Rail
IC, SENSOR, ABS PRESS 42PSI; Pressure Type: Absolute; Sensitivity, V/P: 16.2mV/kPa; Operating Pressure Min: 20kPa; Operating Pressure Max: 304kPa; Supply Voltage Min: 4.74V; Supply Voltage Max: 5.46V; Sensor Case Style: SSOP; N
Pressure Type:Absolute; Operating Pressure Min:20kPa; Operating Pressure Max:304kPa; Supply Voltage Min:4.74V; Supply Voltage Max:5.46V; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXH6300A6U.
  • MPXH6300A6U..