NXP Semiconductors MPXHZ6250AC6T1

Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.74 V, 5.46 V, SSOP
$ 10.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXHZ6250AC6T1.

IHS

Datasheet14 pages10 years ago
Datasheet8 pages22 years ago

Upverter

Factory Futures

Freescale Semiconductor

Newark

Inventory History

3 month trend:
-96.70%

CAD Models

Download NXP Semiconductors MPXHZ6250AC6T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPXH6250AC6U
Pressure Sensor 0.3V to 4.9V 20KPa to 250KPa Absolute 8-Pin SSOP Rail
NXP SemiconductorsMPXH6250A6U
NXP MPXH6250A6U. Pressure Sensor, Absolute, 20.4 mV/kPa, 20 kPa, 250 kPa, 4.74 V, 5.46 V
NXP SemiconductorsMPXH6250A6T1
Pressure Sensor 2.9 PSI ~ 36.26 PSI (20 kPa ~ 250 kPa) Absolute0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width)

Descriptions

Descriptions of NXP Semiconductors MPXHZ6250AC6T1 provided by its distributors.

Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.74 V, 5.46 V, SSOP
Pressure Sensor 0.3V to 4.9V 20KPa to 250KPa Absolute 8-Pin SSOP T/R
Pressure Sensors; MPXHZ6250AC6T1; NXP SEMICONDUCTORS; SSOP; 521.489478 mg; 8; 5.46 V
Piezoresistive Sensor, Absolute, 3Psi Min, 36Psi Max, 1.5%, 0.30-4.90V, Square, Surface Mount
PRESSURE SENSOR, ABSOLUTE, 20-250KPA; Pressure Type: Absolute; Sensitivity, V/P: 20.4mV/kPa; Operating Pressure Min: 20kPa; Operating Pressure Max: 250kPa; Supply Voltage Min: 4.74V; Supply Voltage Max: 5.46V; Sensor Case Styl
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:20 to 250kPa; Sensitivity:20; Supply Current:6mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:1317A ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP