What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPX2202A

NXP MPX2202A Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2202A.

IHS

Datasheet19 pages13 years ago

NXP Semiconductors

element14 APAC

Freescale Semiconductor

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray
NXP SemiconductorsMPX2200A
Pressure Sensor 29.01 PSI (200 kPa) Absolute0 mV ~ 40 mV (10V) 4-SIP Module

Descriptions

Descriptions of NXP Semiconductors MPX2202A provided by its distributors.

NXP MPX2202A Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344-15 T/R
Piezoresistive Sensor, Absolute, 0Psi Min, 29Psi Max, 0-40mV, Round, Through Hole Mount
SENSOR, PRESSURE SENSOR, 344-15-4; Pressure Type:Absolute; Operating Pressure Range:0kPa to 200kPa; Sensitivity, V/P:0.4mV/kPa; Supply Current:6mA; Sensor Case Style:344-15; No. of Pins:4; Supply Voltage Range:10V to 16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:2102; IC Function:Pressure IC; No. of Channels:1; Operating Pressure Range:0 to 200kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344-15; Port Style:Single Port; Supply Voltage Max:16V; Supply Voltage Min:10V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP