NXP Semiconductors MPC860ENCZQ50D4

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
$ 138.335
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC860ENCZQ50D4.

IHS

Datasheet77 pages21 years ago

Newark

element14 APAC

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 138.335
$ 35.841
$ 35.841
Stock
165,052
266,761
266,761
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC855TZQ50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
NXP SemiconductorsMPC855TVR50D4
MPC8xx Series 3.3 V 10 Mbps 50 MHz 32-Bit Microprocessor IC - PBGA-357 (25x25)
NXP SemiconductorsMPC860ENVR50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC860ENCZQ50D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
POWER QUAD INTEGRATED COMMUNICATION CONTROLLER RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:powerquicc I Series; Cpu Speed:50Mhz; Embedded Interface Type:ethernet, I2C, Spi, Uart; Filter Terminals:smd; Frequency Typ:50Mhz; Mpu Case Style:bga Rohs Compliant: No
IC, MPU, PWRQUICC, 50MHZ, 357PBGA; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:8 KB; CPU Speed:50MHz; Digital IC Case Style:BGA; No. of Pins:357; Supply Voltage Range:2V to 3.6V, 3.135V to 3.465V; Operating Temperature Range:-40°C to +95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:8KB; Clock Frequency:50MHz; Frequency Typ:50MHz; Interface Type:I2C, IrDA, SPI, UART; Package / Case:PBGA; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC860ENCZQ50D4.