Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC855TVR50D4

MPC8xx Series 3.3 V 10 Mbps 50 MHz 32-Bit Microprocessor IC - PBGA-357 (25x25)
$ 52.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC855TVR50D4.

element14 APAC

Datasheet77 pages22 years ago
Datasheet80 pages22 years ago

Farnell

Augswan

Factory Futures

Freescale Semiconductor

Inventory History

3 month trend:
+7.28%

Alternate Parts

Price @ 1000
$ 52.79
$ 107.982
$ 107.982
Stock
358,206
293,791
293,791
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPC855TCVR50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860DTVR50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860DEZQ50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC855TVR50D4 provided by its distributors.

MPC8xx Series 3.3 V 10 Mbps 50 MHz 32-Bit Microprocessor IC - PBGA-357 (25x25)
MPU MPC8xx RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
POWER QUAD INTEGRATED COMMUNICATION CONTROLLER RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
IC MPU PWRQUICC RISC PROCESSOR 357-PIN BGA
MPC8xx MCU, 32bit, 50MHz, L1 Cache 4KB, 2V-3.6V, HDLC/I2C/IrDA/PCMCIA/SDLC/SPI/TDM/UART/USART, 10Mbps/100Mbps, CPM, BGA, SMD, 25mm × 25mm × 1.82mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC855TVR50D4.