NXP Semiconductors MPC855TZQ50D4

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
$ 18.92
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC855TZQ50D4.

IHS

Datasheet77 pages21 years ago

HQonline

element14 APAC

Freescale Semiconductor

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.92
$ 35.841
$ 35.841
Stock
242,152
272,158
272,158
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC857DSLVR50B
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
NXP SemiconductorsMPC855TVR50D4
MPC8xx Series 3.3 V 10 Mbps 50 MHz 32-Bit Microprocessor IC - PBGA-357 (25x25)
NXP SemiconductorsMPC855TCVR50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC855TZQ50D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
FIXED POINT MICROPROCESSOR RISC 1Core 32-Bit BALL IC Microprocessor 0C~95C TA 25mm 3.135V 50MHz
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
MPU, 32BIT, 50MHZ, BGA-357; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Digital IC Case Style:BGA; No. of Pins:357; CPU Speed:50MHz; Embedded Interface Type:I2C, SPI; Operating Temperature Min:0°C; Operating Temperature Max:95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC855TZQ50D4.